text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.115
5,000 $0.101
7,500 $0.10
10,000+ $0.10
Total:

$287.50

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 15V
Current Rating 20mA
Insulation Resistance 50MΩ
Actuation Force 1N
Contact Plating Silver
Actuator Style Round Button
Termination Style PC Pin
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  6mm x W  6mm