text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 450
Multiple Of: 450
Quantity Web Price
450+ $9.61
Total:

$4,324.50

USD
Attributes
Attributes Table
Family Name 56F8xx
Core Processor 56800EX
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 32kB
Speed 100MHz
No of I/O Lines 86
InterfaceType / Connectivity CANbus/I2C/LINbus/SCI/SPI
Peripherals Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage 3V to 3.6V
Operating Temperature -40°C to +105°C
On-Chip ADC 16-chx12-bit / 16-chx16-bit
On-Chip DAC 1-chx12-bit
Watchdog Timers 1