Manufacturer Part #
LM75BGD,125
LM75B Series 2.8 to 5.5 V Digital Temperature Sensor and Thermal Watchdog-XSON8U
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:XSON-8U Mounting Method:Surface Mount | ||||||||||
Date Code: | 1821 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -55°C to +125°C |
Operating Temp Range (°F): | -67°F to +257°F |
Output Current-Max: | 10mA |
Interface Type: | 2-Wire |
Resolution: | 11b |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | XSON-8U |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
5,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.425
50
$0.335
100
$0.325
500
$0.295
1,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
XSON-8U
Mounting Method:
Surface Mount