text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC4051DTR2G

74VHC Series 2 to 12 V Analog Multiplexers/Demultiplexers - TSSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 12V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74VHC4051DTR2G is an analog multiplexer/demultiplexer with high−performance Silicon−Gate CMOS, available in a TSSOP−16 package.

This device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal−gate CMOS analog switches.

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC − VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
  • Low Noise
  • Chip Complexity: VHC4051 — 184 FETs or 46 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$0.43
USD
Quantity
Web Price
1
$0.425
50
$0.325
100
$0.305
250
$0.29
500+
$0.275