text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTL431AFFTA

ZTL431 Series 2.5 to 20 V Adjustable ± 1 % Precision Shunt Regulator - SOT-23F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 20V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 900mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Stock:
2,166
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
50
$0.305
100
$0.285
500
$0.24
1,500+
$0.215