text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 160

On Order:Order inventroy details 800
Factory Stock:Factory Stock: 3,783
Factory Lead Time: 7 Weeks
Minimum Order: 160
Multiple Of: 160
Quantity Web Price
160+ $9.47
Total:

$1,515.20

USD
Attributes
Attributes Table
Family Name SAME70
Core Processor ARM Cortex M7
Program Memory Type Flash
Flash Size (Bytes) 2MB
RAM Size 384kB
Speed 300MHz
No of I/O Lines 44
InterfaceType / Connectivity CANbus/Ethernet/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage 1.62V to 3.6V
Operating Temperature -40°C to +105°C
On-Chip ADC 5-chx12-bit
On-Chip DAC 1-chx12-bit