text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2N04A1T70

DCM Series 110 W Single Output 3.3 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 110W
Output Voltage: 3.3V
Input Voltage: 120V to 420V
Operating Temp Range: -40°C to +125°C
Efficiency: 88.1%
Load Capacitance: 238µF
Output Current: 33.4A
Ripple & Noise: 485mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$235.58
USD
Quantity
Web Price
1
$235.58
2
$220.27
3
$211.79
5
$201.56
10+
$188.46
Product Variant Information section