text.skipToContent text.skipToNavigation

Manufacturer Part #

ASTMHTE-50.000MHZ-AJ-E-T

ASTMHTE Series 50.000Mhz 2.25 V ~ 3.63 V 50ppm Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 50MHz
Frequency Stability: ±20ppm
Supply Voltage: 2.25V to 3.63V
Supply Current: 8mA
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 55%
Rise Time: 0.92ns
Fall Time: 0.92ns
Dimension: L  3.2mm x W  2.5mm x H  0.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82
Product Variant Information section