text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX800SN1D

BLM Series 0402 80 Ohm 2300 mA 0.038 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 2300mA
DC Resistance-Max: 0.038Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
59,280
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
500
$0.0774
1,500
$0.0691
2,500
$0.0655
5,000+
$0.061