text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS810SJM250SMTRLFS

PTS810 Series SPST-NO 16 V 160 g J-Bend Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 16V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160g
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  2.5mm x L  4.2mm x W  3.2mm
Pricing Section
Stock:
31,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
500
$0.295
1,000+
$0.28