text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R105K50TRPLP2KF

NMC Series 0805 1 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
322,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
23 Weeks
Total
$0.06
USD
Quantity
Web Price
1
$0.0594
50
$0.0453
100
$0.0432
250
$0.0405
500+
$0.0386