text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,633

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.365
250 $0.111
500 $0.096
750 $0.0884
1,500+ $0.0766
Total:

$0.73

USD
Attributes
Attributes Table
Configuration Dual
Average Rectified Current-Max 300mA
Peak Current-Max 1.25A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 1µA
Forward Voltage 900mV
Diode Capacitance-Max 7pF
Reverse Recovery Time-Max 5ns
Thermal Resistance 500°C/W
Operating Temp Range -40°C to +150°C
Features and Applications

The  BAT54AFILM is a part of BAT54 Series 300 mA 40 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode