text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V681UP

EEE FT Series 680 uF 35 V 105°C 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Operating Temp-Max: 105°C
Leakage Current: 238µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
38,548
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.22
USD
Quantity
Web Price
1
$1.22
25
$0.895
50
$0.835
100
$0.785
250+
$0.72