text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA101MF55G

MVA Series 16 V 100 uF 6 x 5.2 mm 85°C SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Operating Temp-Max: 85°C
Dimension: L  5.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.215
100
$0.198
250
$0.174
500+
$0.158