Manufacturer Part #
TSU114IQ4T
TSU114 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - QFN-16
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1848 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 4 |
Slew Rate-Nom: | 2.7V/µs |
Input Offset Voltage-Max: | 150µV |
Gain Bandwidth Product: | 11.5MHz |
Supply Voltage: | 1.5V to 5.5V |
Supply Current: | 950nA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +85°C |
Output Current: | 45mA |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
The TSU111, 112 and 114 from STMicroelectronics are operational amplifiers which may be used in circuits supplied by a lithium-ion coin cell battery, or by a regulated voltage in low-power applications.
APPLICATIONS
• Sensor signal conditioning
• Battery-powered and portable devices
FEATURES
• 3.6μVp-p noise over 0.1Hz to 10Hz bandwidth
• Rail-to-rail input and output
• 10pA input bias current at 25°C
• 4kV ESD rating on the human body model
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$2.28
50
$1.81
100
$1.74
500
$1.58
1,500+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount