text.skipToContent text.skipToNavigation

Manufacturer Part #

STA8089FGAD

RF Receiver Automotive GPS/Galileo/GLONASS/BeiDou/QZSS receiver with embedded RF

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
Supply Voltage: 1.08V to 1.32V
Sensitivity: -162dBm
Gain: 119dB
Noise Figure: 2dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 56
Mounting Method: Surface Mount
Pricing Section
Stock:
1,560
Minimum Order:
1,560
Multiple Of:
1,560
3,120
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$9,282.00
USD
Quantity
Web Price
1,560+
$5.95
Product Variant Information section