text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8759GD-P

26V, Low Iq, High Current 8A Synchronous Buck Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Monolithic Power Systems MP8759GD-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 700kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 117µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.8W
Product Status: Active
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
500
$1.32
1,000
$1.31
1,500
$1.30
2,500+
$1.28
Product Variant Information section