text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 1,914
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.73
200 $1.58
500 $1.44
1,250 $1.31
2,000+ $1.25
Total:

$2.73

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 100V
Drain-Source On Resistance-Max 4.5mΩ
Rated Power Dissipation 370W
Qg Gate Charge 210nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 180A
Turn-on Delay Time 25ns
Turn-off Delay Time 78ns
Rise Time 67ns
Fall Time 88ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 4V
Technology Si
Height - Max 9.02mm
Length 10.67mm
Input Capacitance 9620pF