text.skipToContent text.skipToNavigation

Manufacturer Part #

ST16C554DCJ68TR-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  PLCC-68
Mounting Method: Surface Mount
Features & Applications

The ST16C554D is a universal asynchronous receiver and transmitter (UART) with a dual foot print interface. The 554D is an enhanced UART with 16 byte FIFOs, receive trigger levels and data rates up to 1.5Mbps. Onboard status registers provide the user with error indications and operational status, modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows onboard diagnostics.

The 554D is available in 64 pin LQFP, and 68 pin PLCC packages. The 68 pin PLCC package offer an additional 68 mode which allows easy integration with Motorola, and other popular microprocessors. The ST16C554CQ64 (64 pin) offers three state interrupt control while the ST16C554DCQ64 provides constant active interrupt outputs. The 64 pin devices do not offer TXRDY/ RXRDY outputs. The 554D combines the package interface modes of the 16C554 and 68C554 series on a single integrated chip

Features

  • Compatibility with the Industry Standard ST16C454, ST68C454, ST68C554, TL16C554
  • 1.5 Mbps transmit/receive operation (24MHz)
  • 16 byte transmit FIFO
  • 16 byte receive FIFO with error flags
  • Independent transmit and receive control
  • Software selectable Baud Rate Generator
  • Four selectable Receive FIFO interrupt trigger levels
  • Standard modem interface
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock:
4,250
Minimum Order:
250
Multiple Of:
250
9,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,977.50
USD
Quantity
Web Price
250
$7.91
500
$6.47
750
$6.39
1,000+
$6.33
Product Variant Information section