text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,055

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.16
500 $0.133
1,500 $0.129
6,250 $0.123
15,000+ $0.12
Total:

$0.16

USD
Attributes
Attributes Table
Type Power Transistor
Polarity PNP
CE Voltage-Max 100V
Collector Current Max 3A
Power Dissipation-Tot 2W
DC Current Gain-Min 10
Features and Applications

The TIP32C is a silicon Epitaxial-base PNP power transistor in Jedec TO-220 plastic package. It is intented for use in medium power linear and switching applications. The complementary NPN type is TIP31C.

Features:

  • Collector-Base Voltage (IE = 0): 100 V
  • Collector-Emitter Voltage (IB = 0): 100 V
  • IC Collector Current: 3 A
  • ICM Collector Peak Current: 5 A

Applications:

  • Linear and switching industrial equipment

View the list of available TIP3 Series of Bipolar Transistors