text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT245SCX

74ACT245 Series 5.5 V Octal Bidirectional Transceiver with 3-STATE - SOIC-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The 74ACT Series is a eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications.

Current sinking capability is 24mA at both the A and B ports. The Transmit/Receive (T/R) input determines the direction of data flow through the bidirectional transceiver.

Features:

  • ICCand IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24mA
  • ACT245 has TTL-compatible inputs
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.45
100
$0.43
250
$0.405
500+
$0.385