text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL99LT1G

BAL99LT1G Series 70 V 100 mA Surface Mount Switching Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 100mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The BAL99L series switching diodes are designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock
21,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
153,000
Factory Lead Time:
2 Weeks
Total
$89.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0298
12,000
$0.0293
45,000
$0.0288
75,000
$0.0287
150,000+
$0.0284
Product Variant Information section