text.skipToContent text.skipToNavigation

Manufacturer Part #

FPS009-2409-0

FPS Series Card Connector for SD Card and MMC Reader

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Vertical Socket
No of Positions: 9
Pitch: 2.5 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications

The FPS009-2409-0 is a Part of FPS Series, Card Connector for SD Card and MMC Reader. Its operating Temperature Range from –25 °C to +85 °C.

Features:

  • Connector for both card types (MMC and SD card)
  • Card detector
  • Smooth extraction function by Push-in/ Push-out of card
  • Write protection switch
  • Soft lock mechanism for SD card
  • Mechanism to avoid fling-off with the card
  • Low profile (Ht. 2.8 x W. 28.0 x L. 30.5)
  • Tape & Reel packaging (600 pcs / reel)
  • Two-point contact, protection against electrical interruption

Specifications:

  • Insulation Resistance: 1,000 MΩ min. at 500 V DC
  • Withstanding Voltage: 500 V ACrms for 1 minute
  • Contact Resistance: 100 mΩ at 1 mA / 20 mV max.
  • Voltage Rating: 250 Vrms AC
  • Current Rating: 0.5 A
  • Coplanarity: < 0.1 mm
  • Mating Cycles: 10,000 (office environment)
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$894.00
USD
Quantity
Web Price
600
$1.49
1,200
$1.20
1,800+
$1.19
Product Variant Information section