text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NTD2955T4G

Single P-Channel 60 V 0.18 Ohm 30 nC 55 W Silicon SMT Mosfet - TO-252-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 55W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -12A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Rise Time: 85ns
Fall Time: 90ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -4V
Technology: Si
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 500pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
77,500
Minimum Order:
2,500
Multiple Of:
2,500
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$812.50
USD
Quantity
Web Price
2,500
$0.325
5,000
$0.31
7,500
$0.295
10,000
$0.28
12,500+
$0.265