text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,600

On Order:Order inventroy details 3,200
Factory Stock:Factory Stock: 3,200
Factory Lead Time: 6 Weeks
Minimum Order: 1,600
Multiple Of: 1,600
Quantity Web Price
1,600+ $5.56
Total:

$8,896.00

USD
Attributes
Attributes Table
Family Name PIC18
Core Processor PIC
Program Memory Type Flash
Flash Size (Bytes) 64kB
RAM Size 3968B
Speed 40MHz
No of I/O Lines 25
InterfaceType / Connectivity I2C/SPI/USART
Peripherals Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers 4
Supply Voltage 2V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 10-chx10-bit
Watchdog Timers 1
Features and Applications

PIC18F2620T-I/SO is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F2620 family provides low power and high performance 8-bit MCU with peripheral flexibility in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. This family is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare