text.skipToContent text.skipToNavigation

Manufacturer Part #

SP721ABTG

SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Standoff Voltage: 30V
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: 4kV
Leakage Current: 20µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
84
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$3.50
USD
Quantity
Web Price
1
$3.50
50
$2.92
100
$2.83
250
$2.71
500+
$2.63