text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.24
250 $0.0982
500 $0.0878
750 $0.0822
1,500+ $0.0735
Total:

$0.24

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.5mA
Forward Voltage 0.6V
Features and Applications

The SS14-TP is a 1 A schottky rectifier with low forward voltage.

Features:

  • Lead Free Finish/RoHS Compliant
  • Low Forward Voltage
  • Guard Ring Protection
  • High Current Capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +125°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance; 28°C/W

Applications:

  • Industrial
  • Automotive