Manufacturer Part #
SC16IS762IPW,112
3.6 V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART-TSSOP-28
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:51 per Tube Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2020 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Data Rate: | 5Mbps |
No of Functions / Channels: | 2 |
Interface Circuit Type: | I2C/SPI |
Supply Voltage-Nom: | 2.3V to 3.6V |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The SC16IS752/SC16IS762 is an I2C-bus/SPI bus interface to a dual-channel high performance UART offering data rates up to 5 Mbit/s, low operating and sleeping current; it also provides the application with 8 additional programmable I/O pins. The device comes in very small HVQFN32 and TSSOP28 packages, which makes it ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I2C-bus/SPI to RS-232/RS-485 and is fully bidirectional.
The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752.
General features:
- Dual full-duplex UART
- I2C-bus or SPI interface selectable
- 3.3 V or 2.5 V operation
- Industrial temperature range: -40 °C to +95 °C
- 64 bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5 Mbit/s in 16´ clock mode
- Auto hardware flow control using RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support (automatic slave address detection)
- Up to eight programmable I/O pins
- RS-485 driver direction control via RTS signal
Applications:
- Factory automation and process control
- Portable and battery operated devices
- Cellular data devices
Available Packaging
Package Qty:
51 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount