Manufacturer Part #
IRLML6401TRPBF
Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-3 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2023 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Change of lot number format in bar code labelling and marking of physical units affecting products assembled at GTBF, Ltd., China Detailed Change Information: Subject: Change of lot number format in bar code labelling and marking of physical units affecting products assembled at GTBF, Ltd., China Reason: Standardization of International Rectifier (IR) Legacy products with Infineon Technologies (IFX) lot number nomenclature format. Impact of Change: No impact on electrical performance of the products as only the product marking and labelling on the product packing will be improved
REPROCESSING OF THE ATTACHED INFINEON PCN WITH AN EXPANDED PART LIST.Change Description: Change of Lot Number Format in Bar Code Labeling.Change Lot Number in Bar Code Label from 9 characters based on split lot or mother lot to 8 characters based on mother lot.Reason: Standardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.
Change of Lot Number Format in Bar Code LabelingReason: Standardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.Old: Lot Number in Bar Code Label is 9 characters based on split lot or mother lot.New: Is 8 characters based on mother lot or Is 11 characters based on split lot.
Change of Lot Number Format in Bar Code LabelingStandardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.Old: Lot Number in Bar Code Label is 9 characters based on split lot or mother lot.New: Is 8 characters based on mother lot or is 11 characters based on split lot.
Product Lifecycle:
Technical Attributes
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 12V |
Drain-Source On Resistance-Max: | 0.05Ω |
Rated Power Dissipation: | 1.3|W |
Qg Gate Charge: | 10nC |
Drain Current: | 4.3A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 250ns |
Rise Time: | 32ns |
Fall Time: | 210ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -0.55V |
Input Capacitance: | 830pF |
Package Style: | MICRO-3 |
Mounting Method: | Surface Mount |
Features & Applications
The IRLML6401TRPBF is a 12 V fast switching Single P-Channel HEXFET Power Mosfet, available in a low profile MICRO-3 Package.
Features:
- Ultra Low On-Resistance
- P-Channel MOSFET
- SOT-23 Footprint
- Low Profile (<1.1mm)
- Available in Tape and Reel
- Fast Switching
- 1.8 V Gate Rated
Applications:
- Battery
- Load Management
- Portable electronics
- PCMCIA cards
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount