text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC573WMX

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 19ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
3,760
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.45
100
$0.43
250
$0.405
500+
$0.385