text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060305A150DP

0603 5.6 V 750 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 18V
Peak Output Current: 30A
Rated Voltage: 5.6V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6.8V to 10.2V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,000
Minimum Order:
1,000
Multiple Of:
1,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$71.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.0718
3,000
$0.0603
5,000
$0.0597
20,000
$0.0579
30,000+
$0.0574