text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 75

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 25
Multiple Of: 25
Quantity Web Price
25 $17.31
50 $15.26
75+ $15.06
Total:

$432.75

USD
Attributes
Attributes Table
Contact Form 3PDT (3 Form C)
Nominal Coil Voltage 240V
Contact Current-Max 10A
Termination Style Quick Connect
Features and Applications

The 8-1393117-0 is a KUMP Series 15 A 3PDT 120 VAC Socket Mount General Purpose Power Relay. 

Features:

  • AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
  • Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
  • Wide selection of termination and mounting styles
  • PC terminals available
  • Push-to-test button and indicator lamp options
  • Sockets available for panel, DIN rail or PCB mounting
  • Class B coil insulation

Applications:

  • Vending
  • Commercial sewing
  • Tool or die equipment
  • Robotics
  • Timers
  • Welding
  • HVAC
  • Medical
  • Power generators