text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC574WM

74HC Series CMOS 3-STATE Octal D-Type Edge-Triggered Flip-Flop - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MM74HC574WM is a high speed 3-STATE octal D-type Edge-Triggered flip-flops utilize advanced silicon-gate P-well CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock:
1,825
Minimum Order:
1
Multiple Of:
1
2,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
Quantity
Web Price
1
$0.33
125
$0.29
400
$0.28
1,250
$0.275
4,000+
$0.265
Product Variant Information section