text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS6141S5X

FMS Series 6 V 7.7 MHz Low Cost Single Channel Video Filter Driver - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 7.7MHz
Gain: 6dB
Supply Voltage-Max: 6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The FMS6141S5X is a low-cost and single-channel 4th-order Standard Definition Video Filter Driver, available in surface mount SC-70-5 package.

This filter provides improved image quality compard to 2nd and 3rd order passive solutions.

Features:

  • Single 4th-Order 8MHz (SD) Filter
  • Drives Single, AC- or DC-coupled, Video Loads (2Vpp, 150 Ω)
  • Drives Dual, AC- or DC-coupled, Video Loads (2Vpp, 75 Ω)
  • Transparent Input Clamping
  • AC- or DC-Coupled Input
  • AC- or DC-Coupled Output
  • DC-Coupled Output Eliminates AC-Coupling Capacitors
  • Single Supply
  • Robust 10kV ESD Protection
  • Lead-Free Packages: SOIC-8 or SC70-5

Applications:

  • Cable Set-Top Boxes
  • Sattelite Set-Top Boxes
  • DVD Players
  • HDTVs
  • Personal Video Recorders
  • video On Demand (VOD)
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$468.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.156
9,000
$0.13
15,000
$0.129
30,000
$0.127
60,000+
$0.125
Product Variant Information section