Manufacturer Part #
MC68HC11E1CFNE2
MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Tube Package Style:PLCC-52 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1949 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
RAM Size: | 512B |
Speed: | 3MHz |
No of I/O Lines: | 38 |
Supply Voltage: | 3V to 5.5V |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Features & Applications
The MC68HC11E1CFNE2 is an 8-bit Microcontroller with 512 BYTES of RAM. It includes a 2 MHz processor and is package in a 52 pin, PLCC package.
The 68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM, and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3 MHz to dc.
Features:
- M68HC11 CPU
- Power Saving STOP and WAIT Modes
- Low-Voltage Devices Available (3.0 &endash; 5.5 Vdc or 2.7 &endash; 5.5 Vdc)
- 512 Bytes of On-Chip RAM, Data Retained During Standby
- Asynchronous Nonreturn to Zero (NRZ) Serial Communications Interface (SCI)
- Synchronous Serial Peripheral Interface (SPI)
- 8-Channel 8-Bit Analog-to-Digital (A/D) Converter
- 16-Bit Timer System
- Three Input Capture (IC) Channels
- Four Output Compare (OC) Channels
- One Additional Channel, Selectable as Fourth IC or Fifth OC
Available Packaging
Package Qty:
23 per Tube
Package Style:
PLCC-52
Mounting Method:
Surface Mount