text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,480

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $13.06
5 $12.10
25 $11.20
50 $10.84
150+ $10.28
Total:

$13.06

USD
Attributes
Attributes Table
CE Voltage-Max 600V
Collector Current @ 25C 15A
Power Dissipation-Tot 44W
Turn-on Delay Time 270ns
Turn-off Delay Time 320ns
Features and Applications

The STGIPL14K60 is a small low-loss intelligent molded module, 3-Phase Inverter Short Circuit Rugged IGBT power module. It provides a compact, high performance AC motor drive in a simple, rugged design.

Features:

  • IPM 15 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shut down function
  • Comparators for fault protection against overtemperature and overcurrent
  • Op amps for advanced current sensing
  • DBC substrate leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 5 kΩ NTC for temperature control
  • UL Recognized : UL1557 file E81734

Applications:

  • 3-phase inverters for motor drives
  • Home appliances
    • Washing machines
    • Refrigerators
    • Air conditioners and sewing machines