Manufacturer Part #
MCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1622 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire in selected products available in 8L and 14L SOIC package at MTAI assembly site.Pre Change: Using Palladium coated copper wire (PdCu) bond wirePost Change: Using palladium coated copper with gold flash (CuPdAu) bond wireReason for Change:To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.Estimated First Ship Date: February 22, 2018 (date code: 1808)
Product Lifecycle:
Technical Attributes
Interface: | CAN |
No of Functions / Channels: | 1 |
Data Rate-Max: | 1MBd |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP2551 series of high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus.
The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24 V requirements. It will operate at speeds of up to 1 Mb/s.
Features:
- Slope control input
- Supports 1 Mb/s operation
- Implements ISO-11898 standard physical layer requirements
- Suitable for 12 V and 24 V systems
- Externally-controlled slope for reduced RFI emissions
- Permanent dominant detect
- Low current standby operation
- High noise immunity due to differential bus implementation
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount