text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4719G-TR

BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Output Type: TTL
Threshold Voltage: 1.9V
Supply Voltage-Max: 10V
Output Current-Max: 15mA
No of Inputs: 1
Supply Voltage: -0.3V to +10V
Power Dissipation: 540mW
Operating Temp Range: -40°C to +75°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Dimension: 2.9 x 2.8 x 1.25 mm
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

The BD4719G-TR is a bipolar voltage detector IC, available in surface mount SSOP-5 package.

This device consist of three terminals (power supply, GND and reset output) to detect power supply voltages and outputs reset signals of various systems. It is a ultra-compact and have low current consumption, making them ideal for portable products.

Features:

  • High accuracy detection
  • Low current consumption
  • Very small package
  • Open collector “L” reset output
  • Package SSOP5 is similar to SOT-23-5 (JEDEC)

Specifications:

  • Detection voltage range: 1.9 V to 4.6 V (Typ.) 0.1 V steps
  • High accuracy detection voltage: ±1%
  • Low current consumption: 1.6 μA (Typ.)
  • Operating temperature range: -40 °C to +75 °C

Applications:

  • Circuits using microcontrollers or logic circuits that require a reset.

View the available BD47x series of Voltage Detectors

Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$675.00
USD
Quantity
Web Price
3,000
$0.225
9,000
$0.187
15,000
$0.185
30,000
$0.183
60,000+
$0.18
Product Variant Information section