text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5

On Order: 0
Factory Stock:Factory Stock: 7,925
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.25
50 $1.86
100 $1.80
250 $1.72
500+ $1.62
Total:

$2.25

USD
Attributes
Attributes Table
Gender Female Receptacle
No of Positions 5
Mating Type Push Pull
Termination Surface Mount
Features and Applications

 The 981TR is a Stereo Surface Mount Audio Jack for 3.5 mm Plug. These low profile and compact Surface Mount Stereo Jacks are available in 2.5mm and 3.5mm versions with 2.5mm and 3.5mm stereo plugs, and are manufactured in both stereo and mono configurations .

Product Features:

  • Housing: Polyamide
  • Ground Terminal: 0.012 [0.30] Brass, Gold Flash 
  • Spring Contacts: 0.008 [0.20] Phosphor Bronze, Gold Flash
  • Shunt Terminals: 0.012 [0.30] Brass, Gold Flash 
  • Tape & Reel Specimens: 24mm wide, 16mm pitch, 15 inch reel (800 pieces per reel)
  • Designed for reliable interface with audio equipment