text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1047AVNBTR

TC1047A Series 5.5 V Precision Temperature-to-Voltage Converter - SOT23B-3

Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Features & Applications

The TC1047AVNBTR is a 5.5 V Precision Temperature-to-Voltage Converter, available in 3-pin SOT-23B package. 

This Linear Voltage Output Temperature Sensor, accurately measure temperature ranging from -40° to 125° C and output voltage of temperature sensor is directly proportional to the measured temperature.

Features:

  • Supply voltage range 2.5 V to 5.5 V
  • Wide temperature measurement range -40° C to +125° C
  • High temperature converter accuracy ± 2° C
  • Linear temperature slope 10 mV/°C
  • Very low supply current 35 µA typical

Applications:

  • Cellular phones
  • Power supply thermal shutdown
  • Temperature-controlled fans
  • Temperature measurement/instrumentation
  • Temperature regulators
  • Consumer electronics
  • Portable battery-powered equipment

Pricing Section
Stock:
2,180
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.82
100
$0.80
500
$0.75
1,500+
$0.72