text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 42,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.265
250 $0.0759
500 $0.0653
750 $0.0598
1,500+ $0.0515
Total:

$0.26

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 85V
Reverse Recovery Time-Max 3µs
Power Dissipation 250mW
Peak Current-Max 4A
Features and Applications

The BAV170-7-F is a part of BAV170 Series 85 V 4 A 250 mW Dual Surface Mount Low Leakage Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Surface Mount Package Ideally Suited for Automated Insertion
  • Very Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 85 V
  • Forward Continuous Current is 215 mA
  • Power Dissipation is 250 mW
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Reverse Recovery Time is 3 µs

View the BAV170 Series of Diode