Manufacturer Part #
74ACT14SCX
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1822 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | ACT/Q |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74ACT14SCX is a part of 74ACT14 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.
Features:
- ICC reduced by 50%
- Outputs source/sink 24 mA
- 74ACT14 has TTL-compatible inputs
- Package: SOIC-14, JEDEC MS-012, 0.150" Narrow
Applications:
- Broadband Access
- Home Audio System Components
- Medical Electronics/Devices
- Test and Measurement
View the complete 74ACT14 series of hex inverter
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.225
5,000
$0.183
7,500
$0.181
10,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount