text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 249,000

On Order:Order inventroy details 366,000
Factory Stock:Factory Stock: 768,000
Factory Lead Time: 16 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.275
Total:

$825.00

USD
Attributes
Attributes Table
Configuration Single
Average Rectified Current-Max 100mA
Peak Current-Max 750mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 1µA
Forward Voltage 0.51V
Diode Capacitance-Max 7pF
Thermal Resistance 500°C/W
Operating Temp Range -65°C to +150°C
Power Dissipation 250mW
Features and Applications

The CMDSH-3 TR is a 30 V 100 mA Silicon Schottky Diode, manufactured in a SUPERmini SOD-323 surface mount package and designed for applications requiring a low forward voltage drop.

Product Specifications:

  • Peak Repetitive Reverse Voltage VRRM :30 V
  • Average Forward Current IO : 100 mA
  • Peak Forward Surge Current, tp=10ms IFSM : 750 mA
  • Power Dissipation PD :250 mW
  • Power Dissipation (TL=25°C) PD : 833 mW

Applications:

  • Fast Switching applications