text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 900

On Order: 0
Factory Stock:Factory Stock: 112,653
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.50
25 $1.40
75 $1.36
150 $1.34
400+ $1.31
Total:

$1.50

USD
Attributes
Attributes Table
Relay Type General Purpose
Coil Type Non-Latching
Contact Form SPST (1 Form A)
Nominal Coil Voltage 12V
Contact Current-Max 10A
Coil Resistance 320Ω
Switching Voltage 30V
Contact Material Silver Cadmium Oxide (AgCdO)
Operating Temp Range -30°C to +85°C
Height - Max 14.7mm
Termination Style PC Pin
No of Terminals 4
Features and Applications

The 1393194-9 is a T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 10
  • Coil Resistance (Ω) = 320
  • Coil - Rted Power (mW) = 450
  • Actuating System = DC
  • Input Voltage (VDC) = 12
  • Insulation - Special Features = None
  • Relay Type = Miniature PCB Relay
  • Mounting Options = PC Board
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Alloy
  • Relay Style = PCB
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage