Manufacturer Part #
MC68HC11E0CFNE2
MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Tube Package Style:PLCC-52 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1947 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Family Name: | HC11 |
Core Processor: | HC11 |
Program Memory Type: | ROMLess |
RAM Size: | 512B |
Speed: | 2MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | SCI/SPI |
Peripherals: | POR/Watchdog |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1,242
Minimum Order:
23
Multiple Of:
23
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
23
$14.72
46
$13.90
69+
$13.82
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Package Style:
PLCC-52
Mounting Method:
Surface Mount