text.skipToContent text.skipToNavigation

Manufacturer Part #

LM393QT

LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The LM393QT is a 36 V supply voltage, 250 nA bias current, low power, dual channel voltage comparator, available in surface mount DFN-8 package.

This device consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ. (Isink= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Available in DIP8, SO-8, TSSOP8, MiniSO-8, and DFN8 2 x 2 mm packages
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$375.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.125
9,000
$0.104
15,000
$0.103
45,000
$0.101
75,000+
$0.0997