text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,158

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.96
50 $0.735
100 $0.70
250 $0.655
500+ $0.625
Total:

$1.92

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 8MHz
Frequency Tolerance ±20ppm
Operating Temp Range -40°C to +85°C
ESR (Equivalent Series Resistance) 140Ω
Insulation Resistance 500MΩ
Drive Level 100µW
Aging (First Year) ±5ppm
Storage Temperature Range -40°C to +90°C
Dimension L  5mm x W  3.2mm
No of Pins 2