Manufacturer Part #
FSAL200QSCX
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2019 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 4 x 2:1 |
No of Channels: | 8 |
Supply Voltage: | 3V to 5.5V |
ON Resistance: | 6Ω |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The FSAL200QSCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible analog multiplexer/demultiplexer switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise.
Features:
- Typical 6 ohm switch connection between two ports
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
- Rail-to-rail signal handling
- Low insertion loss
- Route communications signals including:
- 10/100 Ethernet
- USB1.1
- 100 VG-AnyLAN
- Token Ring 4/16 Mbps
- ATM25
- SONET OCI 51.8 Mbps
- T1/E1
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.59
5,000
$0.56
7,500
$0.53
10,000
$0.505
12,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount