text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK92150-55A,118

BUK92150 Series 55 V 280 mOhm N-Channel TrenchMOS Logic Level FET - TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 36W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 11A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 16ns
Rise Time: 57ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 240pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The BUK92150-55A,118 is a Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

Features:

  • Low conduction losses due to low on-state resistance
  • Q101 compliant
  • Suitable for logic level gate drive sources
  • Suitable for thermally demanding environments due to 175 °C rating

Applications:

  • 12 V and 24 V loads
  • Automotive and general purpose power switching
  • Motors, lamps and solenoids

 

 

 
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.38
100
$0.345
250
$0.305
500+
$0.28