Manufacturer Part #
V24C3V3C75BG2
V24C Series 75 W 3.3 Vout 18 - 36 Vin Isolated DC - DC Converter Module
Vicor V24C3V3C75BG2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change to Pin Radius for Maxi, Mini and Micro Package ModulesDescription: The following change impacts all Maxi, Mini and Micro package modules. A tooling change that was required to manufacture pins for these modules has resulted in a slight increase to the radius on the top of the pin. This slight change to the form of the pin does not impact fit or function and should allow for easier insertion of the pins into sockets and printed circuit boards.
Part Status:
Vicor V24C3V3C75BG2 - Technical Attributes
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 75W |
Output Voltage: | 3.3V |
Input Voltage: | 18V to 36V |
$Features & Applications
The V24C3V3C75BG2 is a DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and costeffectiveness of a mature power component.High frequency ZCS/ZVS switching provides high power density with lownoise and high efficiency
Features:
- RoHS Compliant (with F or G pin option)
- DC input range: 18 36 V
- Operation to 16 V at 75% power
- after startup
- Input surge withstand: 50 V for 100 ms
- DC output: 3.3 – 48 V
- Programmable output: 10 to 110%
- Regulation: ±0.4% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 60 W per cubic inch
- Height above board: 0.43 in. (10,9 mm)
- Parallelable, with N+M fault tolerance
- Low noise ZCS/ZVS architecture
- Isolated output
Applications:
- Industrial and process control
- distributed power, medical
- ATE, communications
- Defense aerospace
Available Packaging
Package Qty:
1 per Box